Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2423908-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18AN0679 |
| Product Range | Kemtron 93 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $6.660 |
| 40+ | $5.890 |
| 100+ | $5.380 |
| 200+ | $5.320 |
Price for:Each
Minimum: 20
Multiple: 20
$133.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2423908-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18AN0679 |
| Product Range | Kemtron 93 Series |
| Technical Datasheet | |
| Shielding Type | EMI Shielding |
| Gasket Material | Silicone Nickel Graphite |
| Product Length | 21.34mm |
| Product Width | 21.34mm |
| Product Depth | 0.8mm |
| Product Range | Kemtron 93 Series |
| SVHC | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
Technical Specifications
| Shielding Type | EMI Shielding |
|---|---|
| Product Length | 21.34mm |
| Product Depth | 0.8mm |
| SVHC | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
| Gasket Material | Silicone Nickel Graphite |
|---|---|
| Product Width | 21.34mm |
| Product Range | Kemtron 93 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
