Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $7,074.140 |
Price for:Each
Minimum: 1
Multiple: 1
$7,074.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2441516-1Copy
Newark Part No.97AK3219
Technical Datasheet
Accessory TypeCoaxial Converter
For Use WithWR12 to 1mm Jack Waveguide Connectors
Product Range-
SVHCLead
Technical Specifications
Accessory Type
Coaxial Converter
Product Range
-
For Use With
WR12 to 1mm Jack Waveguide Connectors
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
