Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2441529-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97AK3510
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $234.820 |
| 5+ | $228.280 |
| 10+ | $221.750 |
| 25+ | $215.200 |
| 50+ | $208.670 |
Price for:Each
Minimum: 1
Multiple: 1
$234.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2441529-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97AK3510
Technical Datasheet
Connector to Connector4.3-10 Straight Plug to 4.3-10 Straight Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable Type-
Connector Type A4.3/10 Plug
Connector Type B4.3/10 Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
4.3-10 Straight Plug to 4.3-10 Straight Plug
Cable Length - Metric
500mm
Connector Type A
4.3/10 Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
19.7"
Coaxial Cable Type
-
Connector Type B
4.3/10 Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
