Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2479977-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM3360
Your Part Number
78 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $36.060 |
| 5+ | $33.700 |
| 10+ | $31.330 |
| 25+ | $29.650 |
| 50+ | $28.460 |
| 100+ | $27.320 |
Price for:Each
Minimum: 1
Multiple: 1
$36.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2479977-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM3360
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG178
Connector Type AMMCX Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket ColorBrown
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MMCX Plug to MMCX Plug
Coaxial Cable Type
RG178
Connector Type B
MMCX Plug
Jacket Color
Brown
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
