Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 250+ | $30.350 |
| 500+ | $29.680 |
| 1000+ | $29.070 |
| 3000+ | $28.470 |
Price for:Each
Minimum: 250
Multiple: 250
$7,587.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480656-2Copy
Newark Part No.13AM3365
Technical Datasheet
Cable Length - Imperial19.68"
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Metric500mm
Coaxial Cable TypeRG174
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
19.68"
Cable Length - Metric
500mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Jack
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
