Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2834054-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.10AC9957
Product RangeLIGHT-N-LOK Series
Your Part Number
5,640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.923 |
| 100+ | $0.784 |
| 250+ | $0.738 |
| 500+ | $0.713 |
| 1000+ | $0.671 |
| 2500+ | $0.628 |
| 5000+ | $0.582 |
Price for:Each
Minimum: 10
Multiple: 10
$9.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834054-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.10AC9957
Product RangeLIGHT-N-LOK Series
Technical Datasheet
Product RangeLIGHT-N-LOK Series
No. of Contacts3Contacts
Pitch Spacing4.5mm
Contact Termination Type-
No. of Rows1Rows
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LIGHT-N-LOK Series
Gender
Plug
Contact Termination Type
-
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
RoHS Phthalates Compliant
Yes
No. of Contacts
3Contacts
Pitch Spacing
4.5mm
No. of Rows
1Rows
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
