Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2180324-1Copy
Newark Part No.62AC5438
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $101.560 |
| 100+ | $96.690 |
| 250+ | $93.050 |
Price for:Each
Minimum: 84
Multiple: 84
$8,531.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2180324-1Copy
Newark Part No.62AC5438
Technical Datasheet
No. of Contacts8 x 20 Contacts
Connector TypezSFP+(SFP28) Cage & Connector
Port Configuration2 x 4 (Stacked)
Heat SinkWithout Heat Sink
Product Range-
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
8 x 20 Contacts
Port Configuration
2 x 4 (Stacked)
Product Range
-
Connector Mounting
Through Hole, Press-Fit
Connector Type
zSFP+(SFP28) Cage & Connector
Heat Sink
Without Heat Sink
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
