Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No6-2267465-9Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49AM3894
Product RangeAMPMODU Small Centerline
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 900+ | $10.520 |
| 1000+ | $9.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 900
Multiple: 900
$9,468.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-2267465-9Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49AM3894
Product RangeAMPMODU Small Centerline
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts38Contacts
Connector MountingSurface Mount
Product RangeAMPMODU Small Centerline
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
38Contacts
Product Range
AMPMODU Small Centerline
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
