Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No787-8055-20MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AH3264
Product RangeDMC-MD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 200+ | $39.940 |
| 250+ | $38.450 |
Price for:Each
Minimum: 200
Multiple: 200
$7,988.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No787-8055-20MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AH3264
Product RangeDMC-MD Series
Technical Datasheet
Product RangeDMC-MD Series
Cable Exit Angle45°
Rectangular Shell Size-
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DMC-MD Series
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
Cable Exit Angle
45°
For Use With
AMP DMC-MD20/DMC-MD26 Series Rectangular Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
