Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No89-01KA-0UCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC2239
Product Range89 Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $284.940 |
| 5+ | $276.750 |
| 10+ | $268.570 |
| 25+ | $260.380 |
| 50+ | $242.360 |
| 100+ | $229.270 |
Price for:Each
Minimum: 1
Multiple: 1
$284.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No89-01KA-0UCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC2239
Product Range89 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port Type-
Operating Pressure Min0psi
Operating Pressure Max1000psi
Pressure Port Size-
Transducer Connection / TerminationWire Leaded
Supply Voltage Min-
Supply Voltage Max9.5V
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog - 0mV to 100mV
Housing Material316L Stainless steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range89 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Analog - 0mV to 100mV
Operating Temperature Min
-40°C
Product Range
89 Series
Pressure Port Type
-
Operating Pressure Max
1000psi
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
9.5V
Output Interface
-
Housing Material
316L Stainless steel
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
