Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoABC03N-20PCopy
Newark Part No.39AH8690
Product RangeABC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 25+ | $90.200 |
Price for:Each
Minimum: 114
Multiple: 1
$10,282.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoABC03N-20PCopy
Newark Part No.39AH8690
Product RangeABC Series
Technical Datasheet
Product RangeABC Series
No. of Contacts5Contacts
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact Material-
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
ABC Series
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
5Contacts
Pitch Spacing
-
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Decamethylcyclopentasiloxane
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
