Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoD-SCE-9.5-50-S1-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34AH0530
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $659.390 |
| 5+ | $596.220 |
| 10+ | $528.620 |
| 25+ | $492.860 |
| 50+ | $450.820 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$659.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoD-SCE-9.5-50-S1-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34AH0530
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions9.5mm x 50mm
I.D. Max-
I.D. Min9.5mm
Shrink Ratio3:1
Product Range-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
9.5mm x 50mm
I.D. Min
9.5mm
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
3:1
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Alternatives for D-SCE-9.5-50-S1-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
