Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | DPP101Z000Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 03AC1333 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $30.260 |
| 5+ | $30.150 |
| 10+ | $30.030 |
| 25+ | $29.920 |
| 50+ | $29.790 |
| 100+ | $29.680 |
| 250+ | $29.560 |
Price for:Each
Minimum: 1
Multiple: 1
$30.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | DPP101Z000Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 03AC1333 |
| Technical Datasheet | |
| Silicon Manufacturer | TE Connectivity |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | MS5637 |
| Silicon Family Name | - |
| For Use With | ZedBoard/MicroZed Development Boards |
| Kit Contents | Digital Pressure Sensor Peripheral Module MS5637 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
MS5637 peripheral module provides the necessary hardware to interface the MS5637 digital barometric pressure and temperature sensor to any system that utilizes Pmod compatible expansion ports configurable for I2C communication. The MS5637 sensor is a self-contained pressure and temperature sensor that is fully calibrated during manufacture. The sensor can operate from 1.5V to 3.6V. The sensor module includes a high linearity pressure sensor and an ultra-low power 24bit _Σ ADC with internal factory-calibrated coefficients.
- Measures pressure from 300mbar to 1200mbar
- Measures temperature from -40°C to 125°C
- I2C communication, fully calibrated, fast response time
- Very low power consumption, fast conversion time of 0.5mS typical
- 12 pin Pmod compatible connector
- Secondary 12 pin connector allows daisy chain
- FPGA fabric available for download, µC C code available for download
- 24bit resolution for pressure, 24bit resolution for temperature
- Parameters stored on chip
- Altitude resolution at sea level is 20cm of air
Technical Specifications
| Silicon Manufacturer | TE Connectivity |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Digital Pressure Sensor Peripheral Module MS5637 |
| SVHC | To Be Advised |
| Core Architecture | - |
|---|---|
| Silicon Core Number | MS5637 |
| For Use With | ZedBoard/MicroZed Development Boards |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
