Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS1901-0000-0500-GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AJ0616
Product RangeFS19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.420 |
| 5+ | $69.030 |
| 10+ | $68.600 |
| 25+ | $66.180 |
| 50+ | $64.530 |
| 100+ | $64.230 |
| 250+ | $62.940 |
Price for:Each
Minimum: 1
Multiple: 1
$75.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS1901-0000-0500-GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AJ0616
Product RangeFS19 Series
Technical Datasheet
Load Cell TypeCompression
Load Capacity500g
Supply Voltage5VDC
Weight Capacity4.9N
Excitation Voltage Min-
Excitation Voltage Max5VDC
Cell Output mV / V20
Sensor Output TypeRatiometric
Connection Type-
Linearity-
Cable Length - Metric-
Cable Length - Imperial-
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeFS19 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Cell Type
Compression
Supply Voltage
5VDC
Excitation Voltage Min
-
Cell Output mV / V
20
Connection Type
-
Cable Length - Metric
-
Operating Temperature Min
0°C
Product Range
FS19 Series
Load Capacity
500g
Weight Capacity
4.9N
Excitation Voltage Max
5VDC
Sensor Output Type
Ratiometric
Linearity
-
Cable Length - Imperial
-
Operating Temperature Max
40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
