Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-NIMO-005Copy
Manufacturer Standard Lead Time61 weeks
Newark Part No.94AC8866
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 10+ | $4.220 |
| 25+ | $3.990 |
| 50+ | $3.630 |
| 100+ | $3.240 |
| 500+ | $2.900 |
| 1000+ | $2.760 |
| 2500+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-NIMO-005Copy
Manufacturer Standard Lead Time61 weeks
Newark Part No.94AC8866
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Accuracy± 0.2°C
Sensing Accuracy Range± 1°C
Sensing Accuracy Range± 1°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case / PackageTDFN
Sensor Case StyleTDFN
No. of Pins8Pins
Supply Voltage Min1.5V
Supply Voltage Max3.6V
No. of Channels-
Resolution16 bits
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 0.2°C
Sensing Accuracy Range
± 1°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
TDFN
Supply Voltage Min
1.5V
No. of Channels
-
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
IC Output Type
Digital
Sensing Accuracy Range
± 1°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
TDFN
No. of Pins
8Pins
Supply Voltage Max
3.6V
Resolution
16 bits
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G-NIMO-005
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
