Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-NSDOG2-003Copy
Newark Part No.15AC8290
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage DC Max
30VDC
Beam Angle
90°
Output Voltage
4.5V
SVHC
To Be Advised
Supply Voltage DC Min
8VDC
Beam Angle
90°
Output Current
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
