Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3A1IBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28AK9835
Product RangeBetaCURVE Series
Also Known AsGA10K3A1IB
Your Part Number
223 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 5+ | $7.370 |
| 10+ | $7.100 |
| 25+ | $6.770 |
| 50+ | $6.560 |
| 100+ | $6.360 |
| 250+ | $6.230 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3A1IBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28AK9835
Product RangeBetaCURVE Series
Also Known AsGA10K3A1IB
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product RangeBetaCURVE Series
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsRadial Leaded
B-Constant3976K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
GA10K3A1IB is a 10K3A1I SERIES II BetaCURVE chip thermistor. It is soldered to 30AWG solid silver plated copper leads with White PTFE Insulation. Device is encapsulated in Stycast epoxy resin.
- Resistance is 10Kohm at 25°C with ±0.2°C
- Thermally conductive epoxy coating
- Ø 2.4mm maximum diameter
- Thermally conductive epoxy coating
- Interchangeability
- Proven stability and reliability, rapid time response
- Temperature range from -40°C to +125°C
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Through Hole
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
Thermistor Terminals
Radial Leaded
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
Product Range
BetaCURVE Series
Thermistor Case Style
-
B-Constant
3976K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
