Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHM-254127-10-8ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.65T6798
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3+ | $893.160 |
| 5+ | $856.600 |
| 10+ | $820.040 |
| 25+ | $788.700 |
Price for:Spool of 10000
Minimum: 3
Multiple: 3
$2,679.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHM-254127-10-8ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.65T6798
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions12.7mm x 25.4mm
Marker MaterialMetalized Polyester
Legend Colour-
Marker ColourGrey
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
12.7mm x 25.4mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Metalized Polyester
Marker Colour
Grey
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
