Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHM-762508-2.5-8ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.65T6804
Product RangeHM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3+ | $2,541.530 |
| 5+ | $2,480.660 |
| 10+ | $2,374.120 |
| 25+ | $2,298.030 |
Price for:Spool of 2500
Minimum: 3
Multiple: 3
$7,624.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHM-762508-2.5-8ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.65T6804
Product RangeHM Series
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions50.8mm x 76.2mm
Marker MaterialMetalized Polyester
Legend Colour-
Marker ColourGrey
Product RangeHM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
50.8mm x 76.2mm
Legend Colour
-
Product Range
HM Series
Legend
-
Marker Material
Metalized Polyester
Marker Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
