Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoKMXP2000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel53AH7009RL
Cut Tape53AH7009
Product RangeMEAS KMXP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.600 | $10.60 |
| Total Price | $10.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
| 50+ | $9.510 |
| 100+ | $9.030 |
| 250+ | $8.110 |
| 500+ | $7.430 |
| 1000+ | $6.660 |
| 2500+ | $6.310 |
| 5000+ | $5.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoKMXP2000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel53AH7009RL
Cut Tape53AH7009
Product RangeMEAS KMXP Series
Technical Datasheet
Sensor TypeLinear
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Magnetoresistive Sensor TypeLinear
Magnetic Field Min-
Magnetoresistive Sensor TypeLinear
Magnetic Field Max-
Supply Voltage Min-
Supply Voltage Max10V
Sensor Case StyleDFN
Sensor Case / PackageDFN
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeMEAS KMXP Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Linear
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetic Field Min
-
Magnetic Field Max
-
Supply Voltage Max
10V
Sensor Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
MEAS KMXP Series
MSL
MSL 1 - Unlimited
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetoresistive Sensor Type
Linear
Magnetoresistive Sensor Type
Linear
Supply Voltage Min
-
Sensor Case Style
DFN
No. of Pins
12Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for KMXP2000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
