Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000631-01Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.18AN3935
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.420 |
| 10+ | $59.920 |
| 100+ | $52.950 |
| 500+ | $50.540 |
| 1000+ | $49.530 |
| 2500+ | $48.520 |
| 10000+ | $47.500 |
Price for:Each
Minimum: 1
Multiple: 1
$68.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000631-01Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.18AN3935
Technical Datasheet
Antenna BandL-Band
Antenna BandL-Band
Antenna Type5G / 4G / Cellular / GNSS
Frequency Range617MHz to 698MHz, 698MHz to 960MHz, 1.427GHz to 1.675GHz, 1.71GHz to 2.75GHz, 3.3GHz to 4.2GHz
VSWR3:1, 2:1, 4:1, 2.5:1
Gain5dBi, 6.5dBi, 6dBi, 3dBi
Antenna MountingAdhesive
Product Range-
Protocol-
Antenna Case / Package155mm x 20mm x 60mm
Operating Temperature Min-45°C
Operating Temperature Max80°C
Antenna PolarizationLinear
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
L-Band
Antenna Type
5G / 4G / Cellular / GNSS
VSWR
3:1, 2:1, 4:1, 2.5:1
Antenna Mounting
Adhesive
Protocol
-
Operating Temperature Min
-45°C
Antenna Polarization
Linear
Antenna Band
L-Band
Frequency Range
617MHz to 698MHz, 698MHz to 960MHz, 1.427GHz to 1.675GHz, 1.71GHz to 2.75GHz, 3.3GHz to 4.2GHz
Gain
5dBi, 6.5dBi, 6dBi, 3dBi
Product Range
-
Antenna Case / Package
155mm x 20mm x 60mm
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
