Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLKZ16B4
Newark Part No.24M3410
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.540 |
| 5+ | $56.440 |
| 10+ | $54.960 |
| 25+ | $54.010 |
| 50+ | $51.710 |
| 100+ | $47.100 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$61.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLKZ16B4
Newark Part No.24M3410
Technical Datasheet
Label TypeSelf Adhesive
Label Height-
Label Width-
Label Diameter16mm
Label MaterialVinyl
Label LegendEarth Ground (Symbol)
Label ColourBlack on Green / Yellow
Pack Quantity10
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Type
Self Adhesive
Label Width
-
Label Material
Vinyl
Label Colour
Black on Green / Yellow
Product Range
-
Label Height
-
Label Diameter
16mm
Label Legend
Earth Ground (Symbol)
Pack Quantity
10
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate