Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 350+ | $36.770 |
Price for:Pack of 160
Minimum: 350
Multiple: 1
$12,869.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM5031ACopy
Newark Part No.29X4439
Technical Datasheet
Label TypeTamperproof
Label Height12.7mm
Label Dimensions12.7mm x 50.8mm
Label Width50.8mm
Label Diameter-
Label MaterialVinyl
Label LegendCalibration Void If Seal Is Broken
Label ColourRed on White
Pack Quantity160
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Label Type
Tamperproof
Label Dimensions
12.7mm x 50.8mm
Label Diameter
-
Label Legend
Calibration Void If Seal Is Broken
Pack Quantity
160
SVHC
No SVHC (27-Jun-2018)
Label Height
12.7mm
Label Width
50.8mm
Label Material
Vinyl
Label Colour
Red on White
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
