Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMBDSM-S5TMR0-09-35-1-C-HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AJ0607
Product RangeMB Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $596.710 |
| 2+ | $562.620 |
| 5+ | $546.980 |
Price for:Each
Minimum: 1
Multiple: 1
$596.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMBDSM-S5TMR0-09-35-1-C-HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AJ0607
Product RangeMB Series
Technical Datasheet
Product RangeMB Series
D Sub Shell SizeDD
Cable Exit Angle90°
Connector Body Material-
SVHCTo Be Advised
Technical Specifications
Product Range
MB Series
Cable Exit Angle
90°
SVHC
To Be Advised
D Sub Shell Size
DD
Connector Body Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
