Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMBMMD-UDTMS0-06-20-1-C-HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AJ7832
Product RangeMB Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1,146.580 |
| 2+ | $1,081.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,146.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMBMMD-UDTMS0-06-20-1-C-HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AJ7832
Product RangeMB Series
Technical Datasheet
Product RangeMB Series
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MB Series
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DD
Connector Body Material
Aluminum Alloy Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
