Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMP-762508-2.5-8ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC4671
Product RangeMP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $942.220 |
| 100+ | $917.780 |
| 200+ | $904.760 |
Price for:Reel of 2500
Minimum: 1
Multiple: 1
$942.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMP-762508-2.5-8ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC4671
Product RangeMP
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height50.8mm
Label Width76.2mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourSilver
Pack Quantity2500
Product RangeMP
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
76.2mm
Label Material
Metallised Polyester
Pack Quantity
2500
SVHC
To Be Advised
Label Height
50.8mm
Label Diameter
-
Label Colour
Silver
Product Range
MP
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
