Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC359Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29X4484
Product RangeQCC Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $105.200 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$105.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC359Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29X4484
Product RangeQCC Series
Technical Datasheet
Label TypeSelf Laminating
Label Height-
Label Dimensions15.9mm Dia
Label Width-
Label Diameter15.9mm
Label MaterialVinyl
Label LegendCAL (ID#, Date, Due, By)
Label ColourBlack on White
Pack Quantity200
Product RangeQCC Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QCC359 is a white circular calibration Pre-printed Label with clear cover. This Q-CEE series 1878664-7 label made of vinyl with CAL ID#/DATE/DUE/BY legend.
- Die-cut (on sheets)
- Permanent adhesive
Applications
Industrial
Technical Specifications
Label Type
Self Laminating
Label Dimensions
15.9mm Dia
Label Diameter
15.9mm
Label Legend
CAL (ID#, Date, Due, By)
Pack Quantity
200
SVHC
No SVHC (15-Jan-2018)
Label Height
-
Label Width
-
Label Material
Vinyl
Label Colour
Black on White
Product Range
QCC Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
