Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoR-12167-21Copy
Newark Part No.17AN4417
Your Part Number
160 In Stock
FREE Standard Delivery
on orders over $200
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoR-12167-21Copy
Newark Part No.17AN4417
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialCopper
Lead Length - Imperial71"
Lead Length - Metric1.8m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingInsulated
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
-
Lead Length - Imperial
71"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Insulated
SVHC
To Be Advised
Measured Temperature Min
-
Sensor Body Material
Copper
Lead Length - Metric
1.8m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Wire Standard
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
