Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SG1-80-2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 90AJ6714 |
| Product Range | MEAS SG1 Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $989.330 |
| 2+ | $967.620 |
| 5+ | $945.900 |
Price for:Each
Minimum: 1
Multiple: 1
$989.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SG1-80-2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 90AJ6714 |
| Product Range | MEAS SG1 Series |
| Technical Datasheet | |
| Encoder Drive | - |
| Supply Voltage DC Min | - |
| Supply Voltage DC Max | 30V |
| Sensor Housing | Flange Mount |
| Output Signal | Voltage Divider |
| No. of Pins | - |
| Housing Material | PC (Polycarbonate), Glass Filled Body |
| IP Rating | IP67 |
| Output Current | - |
| Operating Temperature Min | -40°C |
| Operating Magnetic Force Min | - |
| Operating Temperature Max | 70°C |
| Product Range | MEAS SG1 Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Encoder Drive | - |
|---|---|
| Supply Voltage DC Max | 30V |
| Output Signal | Voltage Divider |
| Housing Material | PC (Polycarbonate), Glass Filled Body |
| Output Current | - |
| Operating Magnetic Force Min | - |
| Product Range | MEAS SG1 Series |
| Supply Voltage DC Min | - |
|---|---|
| Sensor Housing | Flange Mount |
| No. of Pins | - |
| IP Rating | IP67 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
