Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT01-0560-S04Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15H0863
Product RangeT01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $83.430 |
| 50+ | $76.910 |
| 100+ | $73.440 |
| 250+ | $70.820 |
Price for:Each
Minimum: 25
Multiple: 25
$2,085.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT01-0560-S04Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15H0863
Product RangeT01 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeT01 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialCopper Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP RatingIP67, IP68
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Copper Body
Contact Material
-
IP Rating
IP67, IP68
Product Range
T01 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
