Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1329035120-100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AJ8464
Product RangeHA
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.250 |
| 10+ | $11.460 |
| 25+ | $10.710 |
| 50+ | $10.370 |
| 100+ | $9.960 |
| 250+ | $9.410 |
| 500+ | $9.040 |
Price for:Each
Minimum: 1
Multiple: 1
$13.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1329035120-100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AJ8464
Product RangeHA
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Alloy Body
Locking Type1 Lever
Rectangular Shell SizeH3A
For Use WithAMP HA Series Heavy Duty Connectors
Product RangeHA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
AMP HA Series Heavy Duty Connectors
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
H3A
Product Range
HA
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
