Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1410101000-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06AH3980
Product RangeHB Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $27.980 |
| 10+ | $26.150 |
| 25+ | $24.690 |
| 50+ | $22.840 |
| 100+ | $21.130 |
| 250+ | $18.620 |
| 500+ | $17.960 |
Price for:Each
Minimum: 1
Multiple: 1
$27.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1410101000-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06AH3980
Product RangeHB Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Alloy Body
Locking Type2 Lever
Rectangular Shell Size10B
For Use WithAMP HB Series Heavy Duty Connectors
Product RangeHB Series
SVHCTriphenyl Phosphate
Alternatives for T1410101000-000
1 Product Found
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
AMP HB Series Heavy Duty Connectors
SVHC
Triphenyl Phosphate
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
10B
Product Range
HB Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
