Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2040322201-000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.06AH3986
Product RangeHE Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $21.840 |
| 10+ | $20.400 |
| 25+ | $19.270 |
| 50+ | $17.820 |
| 100+ | $16.490 |
| 250+ | $14.530 |
| 500+ | $14.020 |
Price for:Each
Minimum: 1
Multiple: 1
$21.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2040322201-000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.06AH3986
Product RangeHE Series
Technical Datasheet
Product RangeHE Series
Heavy Duty Connector TypeInsert
No. of Contacts16+PE Contacts
Rectangular Shell SizeH16B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCLead
Alternatives for T2040322201-000
1 Product Found
Technical Specifications
Product Range
HE Series
No. of Contacts
16+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
H16B
Heavy Duty Contact Type
Screw Socket
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
