Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2K-165051-25-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29K8249
Product RangeT2K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100000+ | $0.251 |
Price for:Each
Minimum: 100000
Multiple: 25000
$25,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2K-165051-25-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29K8249
Product RangeT2K Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions5.1mm x 16.5mm
Label Height5.1mm
Label Width16.5mm
Label MaterialPolyamide
Label ColourWhite
Pack Quantity25000
Product RangeT2K Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
5.1mm
Label Material
Polyamide
Pack Quantity
25000
SVHC
No SVHC (14-Jun-2023)
Label Dimensions
5.1mm x 16.5mm
Label Width
16.5mm
Label Colour
White
Product Range
T2K Series
Technical Docs (1)
Alternatives for T2K-165051-25-9
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
