Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2K-229064-10-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29K8251
Product RangeT2K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 30000+ | $0.344 |
Price for:Each
Minimum: 30000
Multiple: 30000
$10,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2K-229064-10-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29K8251
Product RangeT2K Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height6.4mm
Label Dimensions6.4mm x 22.9mm
Label Width22.9mm
Label MaterialPolyamide
Label ColourWhite
Pack Quantity10000
Product RangeT2K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
6.4mm x 22.9mm
Label Material
Polyamide
Pack Quantity
10000
SVHC
No SVHC (04-Feb-2026)
Label Height
6.4mm
Label Width
22.9mm
Label Colour
White
Product Range
T2K Series
Technical Docs (2)
Alternatives for T2K-229064-10-9
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
