Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2K-381064-10-9Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29K8253
Product RangeT2K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 40000+ | $0.382 |
Price for:Each
Minimum: 40000
Multiple: 40000
$15,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2K-381064-10-9Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29K8253
Product RangeT2K Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height6.4mm
Label Dimensions6.4mm x 38.1mm
Label Width38.1mm
Label MaterialPolyamide
Label ColourWhite
Pack Quantity10000
Product RangeT2K Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
6.4mm x 38.1mm
Label Material
Polyamide
Pack Quantity
10000
SVHC
No SVHC (15-Jan-2018)
Label Height
6.4mm
Label Width
38.1mm
Label Colour
White
Product Range
T2K Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
