Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061420004-002Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70AK1452
Product RangeT406 Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $23.220 |
| 200+ | $17.420 |
Price for:Each
Minimum: 1
Multiple: 1
$23.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061420004-002Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70AK1452
Product RangeT406 Series
Technical Datasheet
Connector Type AM8 Sensor Right Angle 4 Position Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeT406 Series
SVHCLead
Technical Specifications
Connector Type A
M8 Sensor Right Angle 4 Position Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
T406 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
