Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTTVF200WE-100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.19K0871
Product RangeTTVF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $513.150 |
| 5+ | $502.880 |
| 10+ | $492.630 |
Price for:Each
Minimum: 1
Multiple: 1
$513.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTTVF200WE-100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.19K0871
Product RangeTTVF Series
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions50.8mm x 30.5m
Marker MaterialPVF (Polyvinyl Fluoride)
Legend Colour-
Marker ColourWhite
Product RangeTTVF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TTVF200WE-100 is a Tedlar® color coding blank Continuous Label specifically designed for wire/cable labeling. The product is thermal transfer printable and is available in several continuous and die-cut formats to fit a wide range of cables/cable bundles. The product meets all the requirements of the BMS 13-47, DMS 2359 and GAT100BA specifications, the benchmarks for pressure-sensitive wrap-around labels in the aerospace industry. The product is ideal for a variety of harsh chemical environments and where non-igniting/self-extinguishing properties are a necessity.
- White permanent acrylic adhesive
- Resists water, oil, conventional cleaning agents and oil based solvents
- Filters UV light
- Exhibits high degree of resistance to aging
- Meets the requirements of MIL-M-87958
- -40 to 130°C Operating temperature range
Applications
Defence, Military & Aerospace, Avionics
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
50.8mm x 30.5m
Legend Colour
-
Product Range
TTVF Series
Legend
-
Marker Material
PVF (Polyvinyl Fluoride)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
