Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoUAV008-35PNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.26AM2256
Product RangeWildcat UAV Standard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $232.940 |
| 50+ | $191.030 |
| 100+ | $146.760 |
| 250+ | $132.780 |
| 500+ | $125.790 |
Price for:Each
Minimum: 10
Multiple: 10
$2,329.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoUAV008-35PNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.26AM2256
Product RangeWildcat UAV Standard Series
Technical Datasheet
Product RangeWildcat UAV Standard Series
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBlind Mate
Insert Arrangement8-35
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Nickel
Contact Material-
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Technical Specifications
Product Range
Wildcat UAV Standard Series
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
8-35
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-38999 Series
No. of Contacts
6Contacts
Coupling Style
Blind Mate
Connector Body Material
Aluminum Alloy Body
Contact Material
-
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
