Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-254127-10-9Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94AC5285
Product RangeWP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $858.720 |
| 2+ | $841.550 |
| 5+ | $824.370 |
Price for:Reel of 10000
Minimum: 1
Multiple: 1
$858.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-254127-10-9Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94AC5285
Product RangeWP
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product RangeWP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
10000
SVHC
No SVHC (04-Feb-2026)
Label Height
12.7mm
Label Diameter
-
Label Colour
White
Product Range
WP
Technical Docs (2)
Alternatives for WP-254127-10-9
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
