Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-699254-5-9Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29K8495
Product RangeWP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.218 |
Price for:Each
Minimum: 5000
Multiple: 5000
$1,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-699254-5-9Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29K8495
Product RangeWP Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions25.4mm x 63.5mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity5000
Product RangeWP Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Material
Polyester
Pack Quantity
5000
SVHC
No SVHC (14-Jun-2023)
Label Dimensions
25.4mm x 63.5mm
Label Colour
White
Product Range
WP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
