
| Quantity | Price |
|---|---|
| 25+ | $17.460 |
Product Information
Product Overview
The 1816-10F from Techspray is a green colour No-Clean desoldering braid. Desoldering braid is a pre-fluxed copper braid that is used to remove solder which allows components to be replaced and excess solder to be removed. Techspray NoClean wick does not leave behind ionic flux residues that can collect and form branches called dendrites. Other fluxes, if not cleaned properly, can cause dendrites that grow over time and eventually cause short circuits between traces or leads. It meets or exceeds MIL-F-14256, NASA NHB 5300, 4 (34-1), NASA NPC 200-4, NASA SP5002, 1821:HP 8690-0588, 1823: HP 8690-0577, IPC standard-J-STD-004. This desoldering braid is typically used for electronic assembly, electronic repair and for soldering / desoldering.
- 0.075inch (1.9mm) width, 10ft (3m) long
- No-clean flux coated braid
- Cleanest wick, clear, non reactive residues
- Will not leave ionic residue, avoids dendrite failure
Contents
Pack of 25 desoldering braid.
Notes
For normal conditions, wear safety glasses. Where there is reasonable probability of liquid contact, wear splash proof goggles.
Technical Specifications
Flux Coated Copper
3m
No SVHC (10-Jun-2022)
1.9mm
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
