Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No20-0110
Newark Part No.68K7321
Product RangeTechspray 20
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.490 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$50.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No20-0110
Newark Part No.68K7321
Product RangeTechspray 20
Technical Datasheet
For Use WithAir-Vac, A.P.E., Pace Desoldering Tools
Tip / Nozzle Style-
Tip / Nozzle Width2mm
Tip / Nozzle Length25.4mm
Product RangeTechspray 20
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
For Use With
Air-Vac, A.P.E., Pace Desoldering Tools
Tip / Nozzle Width
2mm
Product Range
Techspray 20
Tip / Nozzle Style
-
Tip / Nozzle Length
25.4mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate