Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2211-GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.96C6529
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $258.620 |
Price for:Each
Minimum: 1
Multiple: 1
$258.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2211-GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.96C6529
Technical Datasheet
Coating TypeSolder Mask
Coating ApplicationsElectronic Assemblies, PCBs
Dispensing MethodContainer
Coating ColourPink
Volume3.8l
Weight-
Product Range-
SVHC4-Nonylphenol, branched and linear
Product Overview
WonderMask P is a temporary, peelable solder mask designed to withstand fluxing, wave soldering and cleaning operations. Unlike natural latex mask, it contains no offensive ammonia and hence is non-corrosive to copper, gold, silver or pre-soldered surfaces.
- Non-ammoniated
- Non-flammable
- Easily peel-able
- Low odor
- Cure indicator- darkes as it cures
- Compatible with gold and copper leads
Technical Specifications
Coating Type
Solder Mask
Dispensing Method
Container
Volume
3.8l
Product Range
-
Coating Applications
Electronic Assemblies, PCBs
Coating Colour
Pink
Weight
-
SVHC
4-Nonylphenol, branched and linear
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4-Nonylphenol, branched and linear
Download Product Compliance Certificate
Product Compliance Certificate
