Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,218.590 |
| 5+ | $1,178.640 |
| 10+ | $1,138.690 |
| 25+ | $1,052.120 |
| 50+ | $992.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,218.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2307-1000Copy
Newark Part No.27C1930
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size0.5" x 0.188"
Handle Length3.657"
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
2307-1000 is a mini tip foam swab. This foam swab is manufactured with 100 pores per inch reticulated polyurethane foam, which ensures excellent absorbency while minimizing contamination. Tips are affixed by heat seal to prevent tip loss, even while saturated with solvent. Flexible tips provide versatility and softer touch, while rigid heads allow for more aggressive cleaning.
- 4 1/8" foam swab with flexible head, polypropylene handle
- Reticulated polyurethane foam
- Head thermally bonded
- High absorbency
- Low particulate count
- Flexible tip for softer touch
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
3.657"
Product Range
-
Swab Tip Size
0.5" x 0.188"
Handle Material
PP (Polypropylene)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
