Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No2316-1000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62M3451
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,223.180 |
| 5+ | $1,183.070 |
| 10+ | $1,142.960 |
| 25+ | $1,056.070 |
| 50+ | $995.930 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$1,223.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2316-1000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62M3451
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size0.562"
Handle Length5.75"
Handle Material-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
2316-1000 is a 1.25mm fiber optic swab for MU and LC fiber optic connectors. This swab is ideal for removing transmission disrupting contaminants in bulkhead connectors. The head conforms to the various connector shapes, cleaning the conductor bulkhead corners inside the bulkhead pocket. Foam fiber optic swabs are an economic choice over wrapped swabs. Tips are heat bonded, so no contaminating glues have been used.
- Reticulated polyurethane foam, head thermally bonded
- High absorbency, low particulate count
- Flexible tip for softer touch
- Designed to fit standard fiber optic apertures, long handle
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
5.75"
Product Range
-
Swab Tip Size
0.562"
Handle Material
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
