Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2362-150Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.69K4407
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 6+ | $242.730 |
Price for:Pack of 150
Minimum: 6
Multiple: 6
$1,456.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2362-150Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.69K4407
Technical Datasheet
Wipe MaterialPolyester Fiber
Wipe Width9"
Wipe Length9"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wipe Material
Polyester Fiber
Wipe Length
9"
SVHC
No SVHC (10-Jun-2022)
Wipe Width
9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
