Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.210 |
Price for:Pack of 50
Minimum: 12
Multiple: 12
$1,586.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2363-50Copy
Newark Part No.95M5306
Technical Datasheet
Wipe MaterialPolyester / Nylon
Wipe Width8"
Wipe Length8"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2363-50 is a Cleaning Wipe for cleans and polishes glass or plastic. It is also ideal for removing fingerprints and light oils without the use of solvent cleaners. For cleaning and preparing smooth surfaces such as glass, polycarbonate, stainless and similar nonporous surfaces without danger of scratching or etching. Microfiber wipes are considered lint free and can be washed and reused countless times. Do not use fabric softener.
- Cleans and polishes glass or plastic
- Low-lining
- Washable (avoid fabric softener)
Applications
Maintenance & Repair
Technical Specifications
Wipe Material
Polyester / Nylon
Wipe Length
8"
SVHC
No SVHC (10-Jun-2022)
Wipe Width
8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
