Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2364-50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11N6632
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 20+ | $17.360 |
Price for:Box of 50
Minimum: 20
Multiple: 20
$347.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2364-50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11N6632
Technical Datasheet
Wipe MaterialCellulose / Polyester
Wipe Width304.8mm
Wipe Length304.8mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wipe Material
Cellulose / Polyester
Wipe Length
304.8mm
SVHC
No SVHC (10-Jun-2022)
Wipe Width
304.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
