Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.750 |
Price for:Each
Minimum: 12
Multiple: 12
$657.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
2813-100-69-C is a Clean & Prep pre-saturated wipe. It combines aerospace-approved chemistry and wiping material in easy-to-use dispensing tubs. The pre-saturated nonwoven, lint-free, durable rayon material reduces solvent consumption, environmental release of volatile chemicals (e.g., VOCs), accidental spills, and worker exposure. Consistent wipe saturation allows for greater efficiency, error-free process repeatability, and final quality compared to saturating shop rags as users go. Typical applications include general clean-up on workstation, tools and parts, surface prep before painting, adhesive application and carbon fiber layup, cleaning and degreasing.
- Meets or exceeds AMS3819C and BMS15-5
- Prevent cross contamination – each wipe is new and clean
- Solvent-specific color-coded labeling
- Rayon wipe material
- 100% MPK solvent
- Wipe size: 6" x 9" (15x23cm)
- Canister package
Technical Specifications
Wipe Material
Rayon
Wipe Length
9"
SVHC
No SVHC (12-Jan-2017)
Wipe Width
6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
